
BWQC00322520100K00 | |
|---|---|
DigiKey Part Number | 553-BWQC00322520100K00TR-ND - Tape & Reel (TR) 553-BWQC00322520100K00CT-ND - Cut Tape (CT) 553-BWQC00322520100K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWQC00322520100K00 |
Description | FIXED IND 10UH 300MA 440 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 300 mA 440mOhm 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 440mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 26MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23500 € | 2,35 € |
| 100 | 0,19300 € | 19,30 € |
| 1 000 | 0,15876 € | 158,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,14970 € | 299,40 € |
| 4 000 | 0,14116 € | 564,64 € |
| 6 000 | 0,13639 € | 818,34 € |
| 10 000 | 0,13062 € | 1 306,20 € |
| 14 000 | 0,12696 € | 1 777,44 € |
| 20 000 | 0,12319 € | 2 463,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |

