
BWLM00181009R16J00 | |
|---|---|
DigiKey Part Number | 553-BWLM00181009R16J00TR-ND - Tape & Reel (TR) 553-BWLM00181009R16J00CT-ND - Cut Tape (CT) 553-BWLM00181009R16J00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWLM00181009R16J00 |
Description | FIXED IND 160NH 1A 100 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 160 nH Unshielded Drum Core, Wirewound Inductor 1 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 900MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.071" L x 0.039" W (1.80mm x 1.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15500 € | 1,55 € |
| 100 | 0,12730 € | 12,73 € |
| 1 000 | 0,10471 € | 104,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,09309 € | 372,36 € |
| 8 000 | 0,08778 € | 702,24 € |
| 12 000 | 0,08481 € | 1 017,72 € |
| 20 000 | 0,08123 € | 1 624,60 € |
| 28 000 | 0,07895 € | 2 210,60 € |
| 40 000 | 0,07661 € | 3 064,40 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |

