5.6 nH Unshielded Multilayer Inductor 260 mA 360mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSCH000603035N6S00

DigiKey Part Number
553-BSCH000603035N6S00TR-ND - Tape & Reel (TR)
553-BSCH000603035N6S00CT-ND - Cut Tape (CT)
553-BSCH000603035N6S00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSCH000603035N6S00
Description
FIXED IND 5.6NH 260MA 360 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.6 nH Unshielded Multilayer Inductor 260 mA 360mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
360mOhm Max
Q @ Freq
4 @ 100MHz
Frequency - Self Resonant
4.6GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44 700
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01600 €0,16 €
1000,01360 €1,36 €
1 0000,01118 €11,18 €
5 0000,00974 €48,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,00888 €133,20 €
30 0000,00837 €251,10 €
45 0000,00809 €364,05 €
75 0000,00774 €580,50 €
105 0000,00753 €790,65 €
150 0000,00730 €1 095,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €