6.8 µH Shielded Molded Inductor 6 A 25mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMRF001010406R8MA1

DigiKey Part Number
553-BMRF001010406R8MA1TR-ND - Tape & Reel (TR)
553-BMRF001010406R8MA1CT-ND - Cut Tape (CT)
553-BMRF001010406R8MA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMRF001010406R8MA1
Description
FIXED IND 6.8UH 6A 25 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 6 A 25mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Shielded
DC Resistance (DCR)
25mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.457" L x 0.398" W (11.60mm x 10.10mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 398
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,55400 €5,54 €
1000,45590 €45,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,39360 €196,80 €
1 0000,37114 €371,14 €
1 5000,35861 €537,91 €
2 5000,34344 €858,60 €
3 5000,33380 €1 168,30 €
5 0000,32389 €1 619,45 €
12 5000,30422 €3 802,75 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,80400 €