
BMRF001010402R2MD1 | |
|---|---|
DigiKey Part Number | 553-BMRF001010402R2MD1TR-ND - Tape & Reel (TR) 553-BMRF001010402R2MD1CT-ND - Cut Tape (CT) 553-BMRF001010402R2MD1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMRF001010402R2MD1 |
Description | FIXED IND 2.2UH 14A 7 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 14 A 7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.457" L x 0.398" W (11.60mm x 10.10mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,57100 € | 5,71 € |
| 100 | 0,46930 € | 46,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40936 € | 204,68 € |
| 1 000 | 0,38599 € | 385,99 € |
| 1 500 | 0,37295 € | 559,42 € |
| 2 500 | 0,35717 € | 892,92 € |
| 3 500 | 0,34715 € | 1 215,03 € |
| 5 000 | 0,33685 € | 1 684,25 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,84000 € |

