
BMRF001010406R8MA1 | |
|---|---|
DigiKey Part Number | 553-BMRF001010406R8MA1TR-ND - Tape & Reel (TR) 553-BMRF001010406R8MA1CT-ND - Cut Tape (CT) 553-BMRF001010406R8MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMRF001010406R8MA1 |
Description | FIXED IND 6.8UH 6A 25 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 6 A 25mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.457" L x 0.398" W (11.60mm x 10.10mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,56900 € | 5,69 € |
| 100 | 0,46830 € | 46,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40426 € | 202,13 € |
| 1 000 | 0,38119 € | 381,19 € |
| 1 500 | 0,36831 € | 552,47 € |
| 2 500 | 0,35273 € | 881,82 € |
| 3 500 | 0,34283 € | 1 199,90 € |
| 5 000 | 0,33266 € | 1 663,30 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82800 € |

