
| BKPB002012104R7MA2 | |
|---|---|
| DigiKey Part Number | 553-BKPB002012104R7MA2TR-ND - Tape & Reel (TR) 553-BKPB002012104R7MA2CT-ND - Cut Tape (CT) 553-BKPB002012104R7MA2DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BKPB002012104R7MA2 | 
| Description | FIXED IND 4.7UH 700MA 260MOHM SM | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 4.7 µH Shielded Multilayer Inductor 700 mA 260mOhm Max 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Multilayer | |
| Material - Core | ||
| Inductance | 4.7 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 200mA | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 260mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Inductance Frequency - Test | 3 MHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | 0805 | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.039" (1.00mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,17000 € | 0,17 € | 
| 10 | 0,13800 € | 1,38 € | 
| 100 | 0,11380 € | 11,38 € | 
| 1 000 | 0,09355 € | 93,55 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,08522 € | 255,66 € | 
| 6 000 | 0,08036 € | 482,16 € | 
| 9 000 | 0,07764 € | 698,76 € | 
| 15 000 | 0,07436 € | 1 115,40 € | 
| 21 000 | 0,07227 € | 1 517,67 € | 
| 30 000 | 0,07012 € | 2 103,60 € | 
| 75 000 | 0,06583 € | 4 937,25 € | 
| Unit Price without VAT: | 0,17000 € | 
|---|---|
| Unit Price with VAT: | 0,20400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France