
| BBPY00160808152Y00 | |
|---|---|
| DigiKey Part Number | 553-BBPY00160808152Y00TR-ND - Tape & Reel (TR) 553-BBPY00160808152Y00CT-ND - Cut Tape (CT) 553-BBPY00160808152Y00DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BBPY00160808152Y00 | 
| Description | FERRITE BEAD 1.5 KOHM 0603 1LN | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 1.5 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 500mA 400mOhm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Pulse Electronics | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Filter Type | - | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
| Current Rating (Max) | 500mA | |
| DC Resistance (DCR) (Max) | 400mOhm | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 0603 (1608 Metric) | |
| Mounting Type | Surface Mount | |
| Height (Max) | 0.037" (0.95mm) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,04900 € | 0,49 € | 
| 25 | 0,04240 € | 1,06 € | 
| 50 | 0,03820 € | 1,91 € | 
| 100 | 0,03440 € | 3,44 € | 
| 250 | 0,02960 € | 7,40 € | 
| 500 | 0,02636 € | 13,18 € | 
| 1 000 | 0,02334 € | 23,34 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 0,01798 € | 71,92 € | 
| 8 000 | 0,01558 € | 124,64 € | 
| 12 000 | 0,01436 € | 172,32 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,10800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France