
| BBBK00201209800Y00 | |
|---|---|
| DigiKey Part Number | 553-BBBK00201209800Y00TR-ND - Tape & Reel (TR) 553-BBBK00201209800Y00CT-ND - Cut Tape (CT) 553-BBBK00201209800Y00DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BBBK00201209800Y00 | 
| Description | FERRITE BEAD 80 OHM 0805 1LN | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 150mOhm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Pulse Electronics | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Filter Type | Signal Line | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 80 Ohms @ 100 MHz | |
| Current Rating (Max) | 500mA | |
| DC Resistance (DCR) (Max) | 150mOhm | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 0805 (2012 Metric) | |
| Mounting Type | Surface Mount | |
| Height (Max) | 0.043" (1.10mm) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,04500 € | 0,45 € | 
| 25 | 0,03960 € | 0,99 € | 
| 50 | 0,03540 € | 1,77 € | 
| 100 | 0,03170 € | 3,17 € | 
| 250 | 0,02732 € | 6,83 € | 
| 500 | 0,02434 € | 12,17 € | 
| 1 000 | 0,02159 € | 21,59 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 0,01666 € | 66,64 € | 
| 8 000 | 0,01445 € | 115,60 € | 
| 12 000 | 0,01323 € | 158,76 € | 
| 20 000 | 0,01307 € | 261,40 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,10800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France