RF ANTENNA GPS, LTE, Wi-Fi Module SMA Male (3), RP-SMA Male (1) Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARM42111MM

DigiKey Part Number
ARM42111MM-ND
Manufacturer
Manufacturer Product Number
ARM42111MM
Description
RF ANT 829MHZ/1.582GHZ MOD MAGNT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS, LTE, Wi-Fi Module SMA Male (3), RP-SMA Male (1) Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 1.582GHz, 2.2GHz, 2.45GHz, 5.537GHz
Frequency Range
698MHz ~ 960MHz, 1.559GHz ~ 1.606GHz, 1.71GHz ~ 2.69GHz, 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.925GHz
Antenna Type
Module
Number of Bands
4
VSWR
2, 2.5
Return Loss
-
Gain
4.6dBi, 5.1dBi, 4.9dBi, 7.9dBi
Features
Cable - 5.18m, LNA
Termination
SMA Male (3), RP-SMA Male (1)
Ingress Protection
IP67
Mounting Type
Magnetic
Height (Max)
1.772" (45.00mm)
Applications
GPS, LTE, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
22119,68955 €2 633,17 €
Unit Price without VAT:119,68955 €
Unit Price with VAT:143,62746 €