100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 300mA DCR 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AE3003

DigiKey Part Number
553-AE3003TR-ND - Tape & Reel (TR)
553-AE3003CT-ND - Cut Tape (CT)
553-AE3003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AE3003
Description
CMC 100UH 300MA 2LN SMD AEC-Q200
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 300mA DCR 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
AE3003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
100 µH @ 100 kHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
1.5Ohm
Voltage Rating - DC
60V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.256" L x 0.177" W (6.50mm x 4.50mm)
Height (Max)
0.110" (2.80mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 700
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,86000 €2,86 €
102,35200 €23,52 €
252,17600 €54,40 €
502,05140 €102,57 €
1001,93430 €193,43 €
2501,87632 €469,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,53295 €3 065,90 €
Manufacturers Standard Package
Unit Price without VAT:2,86000 €
Unit Price with VAT:3,43200 €