



SMT-1341-T-2-R | |
|---|---|
DigiKey Part Number | 668-1263-2-ND - Tape & Reel (TR) 668-1263-1-ND - Cut Tape (CT) 668-1263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-1341-T-2-R |
Description | BUZZER PIEZO 5V 13X13MM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 5mA 4.1kHz 75dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-1341-T-2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 1 ~ 25V | |
Frequency | 4.1kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 75dB @ 5V, 10cm | |
Current - Supply | 5mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 105°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,36500 € | 23,65 € |
| 25 | 2,15440 € | 53,86 € |
| 50 | 2,00940 € | 100,47 € |
| 100 | 1,87570 € | 187,57 € |
| 250 | 1,85656 € | 464,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,60022 € | 1 600,22 € |
| 2 000 | 1,51681 € | 3 033,62 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,61200 € |


