
SMT-0825-S-HT-R | |
|---|---|
DigiKey Part Number | 668-SMT-0825-S-HT-RTR-ND - Tape & Reel (TR) 668-SMT-0825-S-HT-RCT-ND - Cut Tape (CT) 668-SMT-0825-S-HT-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-0825-S-HT-R |
Description | BUZZER MAGNETIC 3.6V 0.3X0.3 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 80mA 2.5kHz 83dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-0825-S-HT-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 2 ~ 5V | |
Frequency | 2.5kHz | |
Technology | Electromechanical/Magnetic | |
Sound Pressure Level (SPL) | 83dB @ 3.6V, 10cm | |
Current - Supply | 80mA | |
Port Location | Side | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,95200 € | 9,52 € |
| 25 | 0,86560 € | 21,64 € |
| 50 | 0,80680 € | 40,34 € |
| 100 | 0,75210 € | 75,21 € |
| 250 | 0,68644 € | 171,61 € |
| 500 | 0,67150 € | 335,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,64342 € | 643,42 € |
| 2 000 | 0,59921 € | 1 198,42 € |
| 3 000 | 0,57510 € | 1 725,30 € |
| 5 000 | 0,54861 € | 2 743,05 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,45200 € |

