
AUM-5247L | |
|---|---|
DigiKey Part Number | AUM-5247L-ND |
Manufacturer | |
Manufacturer Product Number | AUM-5247L |
Description | MIC COND ANLG UNI -47DB 0.382"D |
Customer Reference | |
Detailed Description | Analog Microphone Electret Condenser 1.5 V ~ 10 V Unidirectional (-47dB ±4dB) Solder Pads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Unidirectional | |
Sensitivity | -47dB ±4dB | |
S/N Ratio | 55dB | |
Impedance | 680 Ohms | |
Voltage - Rated | 1.5 V | |
Voltage Range | 1.5 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.382" Dia (9.70mm) | |
Height (Max) | 0.213" (5.40mm) | |
Shape | Circular |

