
AS05045MR-R | |
|---|---|
DigiKey Part Number | AS05045MR-R-ND |
Manufacturer | |
Manufacturer Product Number | AS05045MR-R |
Description | SPEAKER 45OHM 1W TOP PORT 102DB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 45 Ohms General Purpose Speaker 1 W 230 Hz ~ 15 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS05045MR-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 230 Hz ~ 15 kHz | |
Frequency - Self Resonant | 350Hz | |
Impedance | 45 Ohms | |
Efficiency - dBA | 102.00 | |
Efficiency - Testing | 1.5W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 0.283" (7.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,13600 € | 21,36 € |
| 40 | 1,82800 € | 73,12 € |
| 80 | 1,69475 € | 135,58 € |
| 120 | 1,62233 € | 194,68 € |
| 280 | 1,48304 € | 415,25 € |
| 520 | 1,39054 € | 723,08 € |
| 1 000 | 1,30048 € | 1 300,48 € |
| 5 000 | 1,20367 € | 6 018,35 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,37200 € |

