
AS02808MR-3-LW80-R | |
|---|---|
DigiKey Part Number | 668-AS02808MR-3-LW80-R-ND |
Manufacturer | |
Manufacturer Product Number | AS02808MR-3-LW80-R |
Description | FLANGE MOUNT 28MM SPEAKER 0.5W 8 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 750 Hz ~ 7 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS02808MR-3-LW80-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 750 Hz ~ 7 kHz | |
Frequency - Self Resonant | 750Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 92.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.102" Dia (28.00mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,70200 € | 27,02 € |
| 40 | 2,31525 € | 92,61 € |
| 80 | 2,14763 € | 171,81 € |
| 120 | 2,05658 € | 246,79 € |
| 280 | 1,88107 € | 526,70 € |
| 520 | 1,76456 € | 917,57 € |
| 1 000 | 1,65104 € | 1 651,04 € |
| 5 000 | 1,57060 € | 7 853,00 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,24800 € |

