
TMCM-343-V-TMCL | |
---|---|
DigiKey Part Number | 505-TMCM-343-V-TMCL-ND |
Manufacturer | |
Manufacturer Product Number | TMCM-343-V-TMCL |
Description | STEPPER MOTOR CONTROLLER/DRIVER, |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Stepper, Bipolar 8 ~ 34VDC Supply 1.1A 7 ~ 34V Load |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 3 | |
Voltage - Load | 7 ~ 34V | |
Current - Output | 1.1A | |
Voltage - Supply | 8 ~ 34VDC | |
Interface | RS-232, RS-485, SPI | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 80°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 277,97000 € | 277,97 € |
10 | 239,96400 € | 2 399,64 € |
25 | 230,47840 € | 5 761,96 € |
Unit Price without VAT: | 277,97000 € |
---|---|
Unit Price with VAT: | 333,56400 € |