
PE42423B-Z | |
|---|---|
DigiKey Part Number | 1046-1103-2-ND - Tape & Reel (TR) 1046-1103-1-ND - Cut Tape (CT) 1046-1103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE42423B-Z |
Description | IC RF SWITCH SPDT 6GHZ 16QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/b/g/n/ac SPDT 6 GHz 50Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11a/b/g/n/ac | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 100MHz ~ 6GHz | |
Isolation | 41dB | |
Insertion Loss | 0.95dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | 65dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 101 | 1,42000 € | 143,42 € |
| 1 000 | 1,01387 € | 1 013,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,96086 € | 2 882,58 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,42400 € |











