RF Switch IC WCDMA SP4T 50Ohm 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE423641MLAA-Z

DigiKey Part Number
1046-1122-2-ND - Tape & Reel (TR)
1046-1122-1-ND - Cut Tape (CT)
1046-1122-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE423641MLAA-Z
Description
IC RF SWITCH SP4T 3GHZ 16QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Switch IC WCDMA SP4T 3 GHz 50Ohm 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
pSemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
WCDMA
Topology
Reflective
Circuit
SP4T
Frequency Range
50MHz ~ 3GHz
Isolation
32dB
Insertion Loss
0.5dB
Test Frequency
1GHz
P1dB
37dBm
IIP3
68dBm
Features
-
Impedance
50Ohm
Voltage - Supply
2.65V ~ 3.3V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 488
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,54000 €2,54 €
1011,68673 €170,36 €
1 0001,59323 €1 593,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,35115 €4 053,45 €
6 0001,30166 €7 809,96 €
Manufacturers Standard Package
Unit Price without VAT:2,54000 €
Unit Price with VAT:3,04800 €