
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Attenuator | |
Frequency | 9kHz ~ 45GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PE43614 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 498,60000 € | 498,60 € |
| Unit Price without VAT: | 498,60000 € |
|---|---|
| Unit Price with VAT: | 598,32000 € |


