Parametric Equivalent

E3006S.30.86 | |
|---|---|
DigiKey Part Number | CE3006N-30-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3006S.30.86 |
Description | CABLE 6COND 22AWG NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Natural 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.164" (4.17mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Bulk | Jacket Color Natural |
Part Status Active | Ratings ASTM B-3 |
Cable Type | Voltage 300 V |
Number of Conductors 6 | Operating Temperature 0°C ~ 75°C |
Wire Gauge | Usage Alarm, Security, Sound |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Annealed Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E3006S.41.86 | Encore Wire | 0 | CE3006N-41-1000-ND | 0,22349 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,22013 € | 220,13 € |
| 2 000 | 0,20932 € | 418,64 € |
| 3 000 | 0,20320 € | 609,60 € |
| 5 000 | 0,19714 € | 985,70 € |
| Unit Price without VAT: | 0,22013 € |
|---|---|
| Unit Price with VAT: | 0,26416 € |

