4 Conductor Multi-Conductor Cable Gray 22 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1004S.41.10

DigiKey Part Number
CE1004SG-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E1004S.41.10
Description
CABLE 4COND 22AWG GRAY 100'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 22 AWG 100.0' (30.5m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.144" (3.66mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
ASTM B-3
Features
Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,88000 €23,88 €
222,74500 €45,49 €
322,09333 €66,28 €
521,30600 €106,53 €
720,79857 €145,59 €
1020,27100 €202,71 €
2518,96920 €474,23 €
5018,03120 €901,56 €
10017,13080 €1 713,08 €
Manufacturers Standard Package
Unit Price without VAT:23,88000 €
Unit Price with VAT:28,65600 €
Alternate Length
CABLE 4COND 22AWG GRAY
In-Stock: 169000
Unit Price: 0,13863 €
CABLE 4COND 22AWG GRAY 50'
In-Stock: 8
Unit Price: 11,93000 €
CABLE 4COND 22AWG GRAY 500'
In-Stock: 0
Unit Price: 91,96000 €