cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3062.41.19

DigiKey Part Number
C3062.41.19-ND
Manufacturer
Manufacturer Product Number
C3062.41.19
Description
CABLE 2COND 18AWG PUR SHLD 1000'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Purple 18 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/26
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.164" (4.17mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Purple
Ratings
ASTM B-3
Features
Drain Wire, Rip Cord
Voltage
150 V
Operating Temperature
0°C ~ 75°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Color
CABLE 2COND 18AWG NATURAL
In-Stock: 0
Unit Price: 0,65168 €