18 AWG Hook-Up Wire Solid White 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2119A.12.02

DigiKey Part Number
C2119W-100-ND
Manufacturer
Manufacturer Product Number
C2119A.12.02
Description
HOOK-UP SOLID 18AWG WHITE 100'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire Solid White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.104" (2.64mm)
Series
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Bulk
Length
100.0' (30.5m)
Part Status
Discontinued at DigiKey
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Ratings
UL Style 1015, ASTM B-33
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,31000 €27,31 €
522,34200 €111,71 €
1020,06000 €200,60 €
Manufacturers Standard Package
Unit Price without VAT:27,31000 €
Unit Price with VAT:32,77200 €
Alternate Color
HOOK-UP SOLID 18AWG BLACK 100'
In-Stock: 1
Unit Price: 56,21000 €
HOOK-UP SOLID 18AWG GREEN 100'
In-Stock: 0
Unit Price: 56,21000 €
HOOK-UP SOLID 18AWG RED 100'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 18AWG ORANGE 100'
In-Stock: 8
Unit Price: 27,31000 €
HOOK-UP SOLID 18AWG BLUE 100'
In-Stock: 6
Unit Price: 27,31000 €
Alternate Length
HOOK-UP SOLID 18AWG WHITE 1000'
In-Stock: 0
Unit Price: