
C1326.46.03 | |
|---|---|
DigiKey Part Number | C1326.46.03-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1326.46.03 |
Description | TEST LEAD 20AWG 1500V RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Test Lead Wire 41/36 Red 1500V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.125" (3.18mm) |
Series | Jacket (Insulation) Thickness 0.040" (1.02mm) |
Packaging Spool | Length 5000' (1524.0m) |
Part Status Active | Voltage 1500V |
Cable Type | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket Color |
Conductor Strand 41/36 | Ratings ASTM B-33 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,49350 € | 2 467,50 € |
| Unit Price without VAT: | 0,49350 € |
|---|---|
| Unit Price with VAT: | 0,59220 € |


