
C0893A.41.10 | |
|---|---|
DigiKey Part Number | C0893A.41.10-ND |
Manufacturer | |
Manufacturer Product Number | C0893A.41.10 |
Description | MULTI-PAIR 8CON 24AWG GRAY 1000' |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Gray |
Packaging Spool | Ratings ASTM B-33 |
Part Status Obsolete | Features Drain Wire |
Cable Type | Voltage 30 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Computer |
Conductor Strand 7/32 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Annealed Tinned | Conductor Insulation Polyethylene (PE) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.277" (7.04mm) | Shield Coverage 100% |
Shield Type Foil | Base Product Number |

