
C0744A.41.10 | |
|---|---|
DigiKey Part Number | W408-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0744A.41.10 |
Description | CABLE 8COND 24AWG GRAY SHLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Gray 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.215" (5.46mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,58678 € | 586,78 € |
| 2 000 | 0,55759 € | 1 115,18 € |
| 3 000 | 0,54105 € | 1 623,15 € |
| 5 000 | 0,52079 € | 2 603,95 € |
| 7 000 | 0,50776 € | 3 554,32 € |
| 10 000 | 0,49424 € | 4 942,40 € |
| Unit Price without VAT: | 0,58678 € |
|---|---|
| Unit Price with VAT: | 0,70414 € |










