
C0523.41.10 | |
|---|---|
DigiKey Part Number | C0523.41.10-ND |
Manufacturer | |
Manufacturer Product Number | C0523.41.10 |
Description | MULTI-PAIR 25CON 24AWG GRY 1000' |
Customer Reference | |
Detailed Description | 25 (12.5 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Gray |
Part Status Obsolete | Features Low Capacitance |
Cable Type | Voltage 30 V |
Number of Conductors 25 (12.5 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Computer |
Conductor Strand 7/32 | Jacket (Insulation) Thickness 0.0380" (0.965mm) |
Conductor Material Copper, Tinned | Conductor Insulation Polypropylene (PP) |
Jacket (Insulation) Material | Shield Material Flexfoil®, Copper, Tinned |
Jacket (Insulation) Diameter 0.486" (12.34mm) | Shield Coverage 100%, 65% |

