
C0519A.41.10 | |
---|---|
DigiKey Part Number | C0519A.41.10-ND |
Manufacturer | |
Manufacturer Product Number | C0519A.41.10 |
Description | MULTI-PAIR 12CON 24AWG GRY 1000' |
Customer Reference | |
Detailed Description | 12 (6 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 (6 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.368" (9.35mm) | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Low Capacitance | |
Voltage | 30 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Flexfoil®, Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
