Image for 4ERS1S.38.07 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4ERS1S.38.07

DigiKey Part Number
4ERS1S.38.07-ND
Manufacturer
Encore Wire
Manufacturer Product Number
4ERS1S.38.07
Description
CABLE 16COND 18AWG/22AWG BLUE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 (3 Twisted Pairs + 10) Conductor Multi-Conductor Cable Blue 18 AWG, 22 AWG 500.0' (152.4m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
16 (3 Twisted Pairs + 10)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.420" (10.67mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Blue
Ratings
UL Style CMR
Operating Temperature
-20°C ~ 60°C
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5000,88326 €441,63 €
Manufacturers Standard Package
Unit Price without VAT:0,88326 €
Unit Price with VAT:1,05991 €