Parametric Equivalent

13003.41T.01 | |
|---|---|
DigiKey Part Number | 42-13003.41T.01-ND |
Manufacturer | |
Manufacturer Product Number | 13003.41T.01 |
Description | CABLE 3COND 18AWG BLACK |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.235" (5.97mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Obsolete | Jacket Color Black |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 41/34 | Conductor Insulation Ethylene Propylene Terpolymer Rubber (EPDM) |
Conductor Material Copper, Bare | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13003.41.01 | Encore Wire | 0 | 13003.41.01-ND | 0,79827 € | Parametric Equivalent |

