Parametric Equivalent

02769R.46.01 | |
|---|---|
DigiKey Part Number | 02769R.46.01-ND |
Manufacturer | |
Manufacturer Product Number | 02769R.46.01 |
Description | CABLE 3COND 18AWG BLACK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 18 AWG 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.365" (9.27mm) |
Packaging Spool | Length 5000' (1524.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 600 V |
Number of Conductors 3 | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0300" (0.762mm) |
Conductor Strand 16/30 | Conductor Insulation Ethylene Propylene Terpolymer Rubber (EPDM) |
Conductor Material Copper, Bare | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 02769.46.01 | Encore Wire | 0 | 02769.46.01-ND | 0,51373 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 3,33363 € | 100 008,90 € |
| Unit Price without VAT: | 3,33363 € |
|---|---|
| Unit Price with VAT: | 4,00036 € |

