
02767.35.03 | |
|---|---|
DigiKey Part Number | 02767.35.03-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 02767.35.03 |
Description | CABLE 2COND 10AWG RED 250' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 10 AWG 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.620" (15.75mm) |
Packaging Spool | Length 250.0' (76.2m) |
Part Status Active | Jacket Color Red |
Cable Type | Voltage 600 V |
Number of Conductors 2 | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0450" (1.143mm) |
Conductor Strand 104/30 | Conductor Insulation Ethylene Propylene Terpolymer Rubber (EPDM) |
Conductor Material Copper, Annealed Bare | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,39446 € | 7 889,20 € |
| Unit Price without VAT: | 0,39446 € |
|---|---|
| Unit Price with VAT: | 0,47335 € |

