
01776.44.03 | |
|---|---|
DigiKey Part Number | 01776.44.03-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 01776.44.03 |
Description | WELD CABLE 2AWG 600V RED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 AWG Welding Wire 625/30 Red 600V 2500' (762.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.465" (11.81mm) |
Series | Length 2500' (762.0m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings ASTM B-172 Class K |
Conductor Strand 625/30 | Base Product Number |
Conductor Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 8,30223 € | 124 533,45 € |
| Unit Price without VAT: | 8,30223 € |
|---|---|
| Unit Price with VAT: | 9,96268 € |


