GenSPEED 5000/Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2133495E

DigiKey Part Number
2133495E-ND
Manufacturer
Manufacturer Product Number
2133495E
Description
CABLE CAT5E 8CON 24AWG GRY 1000'
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Gray 24 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.250" (6.35mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyolefin (PO)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
CABLE CAT5E 8CON 24AWG BLU 1000'
In-Stock: 0
Unit Price:
CABLE CAT5E 8COND 24AWG 1000'
In-Stock: 0
Unit Price:
CABLE CAT5E 8COND 24AWG 1000'
In-Stock: 0
Unit Price:
CABLE CAT5E 8COND 24AWG 1000'
In-Stock: 0
Unit Price:
CABLE CAT5E 8COND 24AWG 1000'
In-Stock: 0
Unit Price: