


ADG-L-335-45 | |
|---|---|
DigiKey Part Number | 6131-ADG-L-335-45-ND |
Manufacturer | |
Manufacturer Product Number | ADG-L-335-45 |
Description | Programmable DC 15kW 335V 45A 3U |
Customer Reference | |
Detailed Description | 0 ~ 335VDC Output Bench (AC to DC) Power Supply 5" Touch Screen 0 ~ 45A Output 15000W Features Memory, Programmable, LAN, RS-232, RS-485, and USB Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preen (AC Power Corp.) | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 187 ~ 264VAC | |
Voltage - Output | 0 ~ 335VDC | |
Current - Output | 0 ~ 45A | |
Display Type | 5" Touch Screen | |
Size / Dimension | 27.200" L x 17.400" W x 5.200" H (89.00mm x 442.00mm x 650.00mm) | |
Features | Memory, Programmable, LAN, RS-232, RS-485, and USB Interface | |
Power (Watts) | 15000W | |
Voltage Regulation - Line | 0.1% | |
Voltage Regulation - Load | 0.2% | |
Current Regulation - Line | 0.05% + 50mA | |
Current Regulation - Load | 0.2% | |
Weight | 70.1 lbs (31.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 547,46000 € | 7 547,46 € |
| Unit Price without VAT: | 7 547,46000 € |
|---|---|
| Unit Price with VAT: | 9 056,95200 € |

