Connector Header Through Hole 54 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

894-80-054-10-001101

DigiKey Part Number
894-80-054-10-001101-ND
Manufacturer
Manufacturer Product Number
894-80-054-10-001101
Description
CONN HEADER VERT 54POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 54 position 0.100" (2.54mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.236" (6.00mm)
Series
Contact Length - Post
0.122" (3.10mm)
Packaging
Bulk
Overall Contact Length
0.458" (11.64mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
3
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
150VDC
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2902,20569 €639,65 €
Manufacturers Standard Package
Unit Price without VAT:2,20569 €
Unit Price with VAT:2,64683 €