Similar

882-70-060-10-001101 | |
|---|---|
DigiKey Part Number | 882-70-060-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 882-70-060-10-001101 |
Description | CONN HEADER VERT 60POS 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 60 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Overall Contact Length 0.346" (8.80mm) |
Packaging Bulk | Insulation Height 0.079" (2.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 951260-8622-AR | 3M | 0 | 19-951260-8622-AR-ND | 2,94203 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 2,86238 € | 686,97 € |
| Unit Price without VAT: | 2,86238 € |
|---|---|
| Unit Price with VAT: | 3,43486 € |










