Parametric Equivalent

853-87-066-30-002101 | |
|---|---|
DigiKey Part Number | 853-87-066-30-002101-ND |
Manufacturer | |
Manufacturer Product Number | 853-87-066-30-002101 |
Description | CONN SOCKET 66POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 66 Position Socket Connector 0.050" (1.27mm) Surface Mount Gold |
EDA/CAD Models | 853-87-066-30-002101 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating Flash |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.203" (5.16mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 853-87-066-30-051101 | Preci-Dip | 0 | 853-87-066-30-051101-ND | 17,50900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 11,03043 € | 772,13 € |
| Unit Price without VAT: | 11,03043 € |
|---|---|
| Unit Price with VAT: | 13,23652 € |










