
853-87-066-20-002101 | |
|---|---|
DigiKey Part Number | 853-87-066-20-002101-ND |
Manufacturer | |
Manufacturer Product Number | 853-87-066-20-002101 |
Description | CONN SOCKET 66P 0.05 GOLD PCB RA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 66 Position Socket Connector 0.050" (1.27mm) Through Hole, Right Angle Gold |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.174" (4.42mm) |
Connector Type | Contact Length - Post 0.126" (3.20mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole, Right Angle | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | 11,81156 € | 755,94 € |
| Unit Price without VAT: | 11,81156 € |
|---|---|
| Unit Price with VAT: | 14,17387 € |









