
853-87-062-30-051101 | |
|---|---|
DigiKey Part Number | 853-87-062-30-051101-ND |
Manufacturer | |
Manufacturer Product Number | 853-87-062-30-051101 |
Description | CONN SOCKET 62POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 62 Position Socket Connector 0.050" (1.27mm) Surface Mount Gold |
EDA/CAD Models | 853-87-062-30-051101 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.203" (5.16mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 15,86940 € | 793,47 € |
| Unit Price without VAT: | 15,86940 € |
|---|---|
| Unit Price with VAT: | 19,04328 € |









