Similar

833-87-088-10-001101 | |
|---|---|
DigiKey Part Number | 833-87-088-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 833-87-088-10-001101 |
Description | CONN SOCKET 88POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 88 Position Socket Connector 0.079" (2.00mm) Through Hole Gold |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.165" (4.20mm) |
Connector Type | Contact Length - Post 0.125" (3.18mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 833-93-088-10-001000 | Mill-Max Manufacturing Corp. | 0 | 833-93-088-10-001000-ND | 25,58080 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,40260 € | 740,26 € |
| Unit Price without VAT: | 7,40260 € |
|---|---|
| Unit Price with VAT: | 8,88312 € |








