
833-83-052-10-273101 | |
---|---|
cms-digikey-product-number | 833-83-052-10-273101-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 833-83-052-10-273101 |
cms-description | CONN SOCKET 52POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
cms-customer-reference | |
cms-detailed-description | 52 Position Socket Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
Type | cms-description | Select All |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 29.5µin (0.75µm) | |
Insulation Color | Black | |
Insulation Height | 0.110" (2.79mm) | |
Contact Length - Post | 0.122" (3.10mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
90 | 7,21489 € | 649,34 € |
Unit Price without VAT: | 7,21489 € |
---|---|
Unit Price with VAT: | 8,65787 € |