Similar

831-83-041-30-001101 | |
|---|---|
DigiKey Part Number | 831-83-041-30-001101-ND |
Manufacturer | |
Manufacturer Product Number | 831-83-041-30-001101 |
Description | CONN SOCKET 41POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 41 Position Socket Connector 0.079" (2.00mm) Surface Mount Gold |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.228" (5.80mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 831-93-041-30-001000 | Mill-Max Manufacturing Corp. | 0 | 831-93-041-30-001000-ND | 20,50640 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 10,03900 € | 803,12 € |
| Unit Price without VAT: | 10,03900 € |
|---|---|
| Unit Price with VAT: | 12,04680 € |










