
830-80-047-10-001101 | |
|---|---|
DigiKey Part Number | 830-80-047-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 830-80-047-10-001101 |
Description | CONN HEADER VERT 47POS 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 47 position 0.079" (2.00mm) |
Category | Contact Length - Mating 0.141" (3.60mm) |
Mfr | Contact Length - Post 0.114" (2.90mm) |
Series | Overall Contact Length 0.394" (10.00mm) |
Packaging Bulk | Insulation Height 0.110" (2.79mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 4,12313 € | 659,70 € |
| Unit Price without VAT: | 4,12313 € |
|---|---|
| Unit Price with VAT: | 4,94776 € |








