Similar
Similar

830-10-039-30-001101 | |
|---|---|
DigiKey Part Number | 830-10-039-30-001101-ND |
Manufacturer | |
Manufacturer Product Number | 830-10-039-30-001101 |
Description | CONN HEADER SMD 39POS 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 39 position 0.079" (2.00mm) |
Category | Contact Length - Mating 0.141" (3.60mm) |
Mfr | Insulation Height 0.110" (2.79mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Voltage Rating 150VDC |
Mounting Type | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 830-10-039-30-001000 | Mill-Max Manufacturing Corp. | 0 | 830-10-039-30-001000-ND | 19,90920 € | Similar |
| 830-90-039-30-001000 | Mill-Max Manufacturing Corp. | 0 | 830-90-039-30-001000-ND | 17,58080 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 10,96111 € | 986,50 € |
| Unit Price without VAT: | 10,96111 € |
|---|---|
| Unit Price with VAT: | 13,15333 € |









