5 Position Spring Piston Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

811-S1-005-30-015101

DigiKey Part Number
1212-1529-ND
Manufacturer
Manufacturer Product Number
811-S1-005-30-015101
Description
CONN SPRING PISTON 5POS SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 Position Spring Piston Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Preci-Dip
Number of Rows
1
Series
Mounting Type
Surface Mount
Packaging
Bulk
Material
Brass
Part Status
Active
Contact Finish
Gold
Connector Type
Piston
Contact Finish Thickness
19.7µin (0.50µm)
Number of Contacts
5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,26000 €5,26 €
104,47200 €44,72 €
254,19200 €104,80 €
503,99200 €199,60 €
1003,80130 €380,13 €
2603,55350 €923,91 €
5203,38400 €1 759,68 €
1 0403,22261 €3 351,51 €
2 6003,02110 €7 854,86 €
Manufacturers Standard Package
Unit Price without VAT:5,26000 €
Unit Price with VAT:6,31200 €