
350-80-102-00-012101 | |
|---|---|
DigiKey Part Number | 350-80-102-00-012101-ND |
Manufacturer | |
Manufacturer Product Number | 350-80-102-00-012101 |
Description | CONN HEADER VERT 2POS 1.78MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.070" (1.78mm) |
Category | Contact Length - Mating 0.154" (3.91mm) |
Mfr | Contact Length - Post 0.163" (4.15mm) |
Series | Overall Contact Length 0.475" (12.07mm) |
Packaging Bulk | Insulation Height 0.112" (2.85mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 210 | 0,29460 € | 651,07 € |
| Unit Price without VAT: | 0,29460 € |
|---|---|
| Unit Price with VAT: | 0,35352 € |





