Parametric Equivalent
Similar

317-87-109-41-005101 | |
|---|---|
DigiKey Part Number | 317-87-109-41-005101-ND |
Manufacturer | |
Manufacturer Product Number | 317-87-109-41-005101 |
Description | CONN SOCKET 9POS 0.07 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position Socket Connector 0.070" (1.78mm) Through Hole Gold |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.165" (4.20mm) |
Connector Type | Contact Length - Post 0.125" (3.18mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 317-87-109-01-687101 | Preci-Dip | 0 | 317-87-109-01-687101-ND | 0,93849 € | Parametric Equivalent |
| 317-91-109-41-005000 | Mill-Max Manufacturing Corp. | 0 | 317-91-109-41-005000-ND | 9,88960 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,60351 € | 1 207,02 € |
| Unit Price without VAT: | 0,60351 € |
|---|---|
| Unit Price with VAT: | 0,72421 € |





