311-83-113-41-001101 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,37118 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,01647 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,66000 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,39000 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,57000 €
13 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

311-83-113-41-001101

DigiKey Part Number
311-83-113-41-001101-ND
Manufacturer
Manufacturer Product Number
311-83-113-41-001101
Description
CONN SOCKET 13POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
13 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.161" (4.10mm)
Connector Type
Contact Length - Post
0.165" (4.19mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
3A
Pitch - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
1
Contact Shape
Circular
Mounting Type
Through Hole
Contact Material
Beryllium Copper
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HLS-0113-T-10Samtec Inc.0612-HLS-0113-T-10-ND3,37118 €Similar
HLS-0113-TT-11Samtec Inc.0612-HLS-0113-TT-11-ND2,01647 €Similar
SL-113-G-30Samtec Inc.0SL-113-G-30-ND3,66000 €Similar
SL-113-T-30Samtec Inc.0SL-113-T-30-ND3,39000 €Similar
SL-113-T-31Samtec Inc.0SL-113-T-31-ND3,57000 €Similar
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
5001,39920 €699,60 €
Unit Price without VAT:1,39920 €
Unit Price with VAT:1,67904 €